AC-DC Regulated Power Supply Module, 65W
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 275 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 26.7 |
| REACH | Compliant |
| Military Spec | False |