
65W AC-DC regulated power supply module, featuring a single 28V output at 2.3A. This board mount DC/DC converter operates from 80-264V AC input, delivering 65W maximum output power with 90% efficiency. It boasts 4kV isolation voltage and a wide operating temperature range of -20°C to 70°C. The module is RoHS compliant and designed for chassis mounting, with dimensions of 4 inches in length, 2 inches in width, and 1.05 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ECS65US28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECS65US28 technical specifications.
| Approvals | CB |
| Current - Output 1 | 2.3A |
| Efficiency | 90% |
| Height | 1.05inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.3A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Power | 65W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECS |
| Voltage - Output 1 | 28V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECS65US28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
