
Enclosed AC/DC power supply, chassis mountable, delivering 354W maximum output power with a nominal output voltage of 18V and a maximum output current of 19.5A. Features a single output, 4kV isolation voltage, and operates within an input voltage range of 80-275V AC. Achieves 87% efficiency and has a maximum operating temperature of 70°C. Compliant with UL, CE, TUV, and CB approvals.
XP Power EMH350PS18-01 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 19.5A |
| Efficiency | 87% |
| Height | 1.43inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 275V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 19.5A |
| Max Output Power | 354W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Power | 350W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | EMH |
| Voltage - Output 1 | 18V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power EMH350PS18-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
