350W AC-DC regulated power supply module, featuring a single 24V output with a maximum current of 14.6A. This board mount DC/DC converter operates with an efficiency of 87% across an AC input range of 80-275V. Designed for chassis mounting, it offers 4kV isolation voltage and a maximum operating temperature of 70°C. Approvals include UL, CE, TUV, and CB.
XP Power EMH350PS24 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 14.6A |
| Efficiency | 87% |
| Height | 1.43inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 275V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14.6A |
| Max Output Power | 354W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 350W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | EMH |
| Voltage - Output 1 | 24V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power EMH350PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
