XP Power EML15US09-E technical specifications.
| Style | Encapsulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 1.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4000VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power EML15US09-E to view detailed technical specifications.
No datasheet is available for this part.