The EML15US09-T is a single-output AC/DC power supply with an output voltage of 9V and a maximum output current of 1.67A. It features an open frame style and a maximum output power of 15W. The supply has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It also meets the requirements for medical applications and has a minimum isolation voltage of 4000VDC.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 1.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4000VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |