The XP Power EML30US09-P is a 9V 30W open frame regulated AC/DC power supply with a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It features a maximum output current of 3.33A and a maximum input current of 0.55A (rms) typical. The power supply has a minimum isolation voltage of 4000VAC and a tolerance of ±1%. It is designed for medical applications and has a line regulation of 0.5% and a load regulation of 1%. The power supply is configured as a single output and does not have a power indicator.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 3.33(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.55(rms)(Typ)A |
| Tolerance | ±1% |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |