AC/DC Power Supply Single-OUT 9V 3.33A 30W Medical 6-Pin
Checking distributor stock and pricing after the page loads.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 3.33(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.55(rms)(Typ)A |
| Tolerance | ±1% |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |