Board mount DC/DC converter with a single output, operating from 0 to 15V input. Features a maximum operating temperature of 70°C and a minimum of -10°C, suitable for commercial applications. This component has 5 terminals in a dual position, housed in a R-XDMA-P5 package measuring 71.1mm in length, 43.2mm in width, and 22.11mm in height.
XP Power F30 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 43.2 |
| Length | 71.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 0 |
| Height | 22.11 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power F30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.