
Dual polarity high voltage DC/DC converter for board mounting. Features 5 pins and a 5-pin PCB interface. Housed in a 71.12mm x 43.18mm x 21.59mm package with a seated plane height of 21.59mm. Designed for through-hole mounting.
XP Power F30CT technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 71.12 |
| Package Width (mm) | 43.18 |
| Package Height (mm) | 21.59 |
| Seated Plane Height (mm) | 21.59 |
| Mounting | Through Hole |
| Cage Code | 1VWD9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for XP Power F30CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.