
400W AC/DC power supply, single output, 15V at 26.6A. Features 4kV isolation voltage, 87% efficiency, and a wide input voltage range of 80-275V AC. Operates from -10°C to 70°C. Chassis and panel mountable with dimensions of 6 x 4 x 1.93 inches. CE and CB approved, RoHS compliant.
XP Power FCM400PS15 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 26.6A |
| Efficiency | 87% |
| Height | 1.93inch |
| Isolation Voltage | 4kV |
| Length | 6inch |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 275V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 26.6A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 402W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCM |
| Voltage - Output 1 | 15V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power FCM400PS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.