400W AC-DC regulated power supply module, featuring a 36V nominal output voltage and 11.1A maximum output current. This board mount DC/DC converter operates with 87% efficiency, accepting an AC input range of 80V to 275V. It offers 4kV isolation voltage and a wide operating temperature range from -10°C to 70°C. The module is RoHS compliant and designed for chassis or panel mounting, with dimensions of 6 inches in length, 4 inches in width, and 1.93 inches in height.
Checking distributor stock and pricing after the page loads.
XP Power FCM400PS36 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 11.1A |
| Efficiency | 87% |
| Height | 1.93inch |
| Isolation Voltage | 4kV |
| Length | 6inch |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 275V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11.1A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Power | 402W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCM |
| Voltage - Output 1 | 36V |
| Width | 4inch |
| RoHS | Compliant |