
400W AC/DC power supply, single output, delivering 48V at 8.3A. Features 87% efficiency and 4kV isolation voltage. Operates from 80-275V AC input with a maximum operating temperature of 70°C. Chassis and panel mountable, this RoHS compliant power supply offers 401W output power.
Sign in to ask questions about the XP Power FCM400PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power FCM400PS48 technical specifications.
| Current - Output 1 | 8.3A |
| Efficiency | 87% |
| Height | 49mm |
| Isolation Voltage | 4kV |
| Length | 152.4mm |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 275V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 401W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCM (400W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power FCM400PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
