500W regulated DC-DC converter module for board mounting. Features a hybrid construction with 1 output and 8 terminals in a DUAL position. Operates across an industrial temperature range of -40°C to 100°C, with an input voltage range from 0V to 100V. The component measures 57.9mm x 57.9mm and conforms to the S-XDMA-P8 JEDEC package code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power FSO461 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P8 |
| Width | 57.9 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 0 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power FSO461 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.