
Single-output AC/DC power supply delivering 12V at 9.2A, with a maximum output power of 157W. Features 93% efficiency and 4kV isolation voltage, operating across an input voltage range of 85-264V AC. Designed for chassis mounting, this 150W series component offers a wide operating temperature range from -40°C to 70°C.
XP Power GCS150PS12 technical specifications.
| Current - Output 1 | 9.2A |
| Efficiency | 93% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.2A |
| Max Output Power | 157W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 110W |
| Reach SVHC Compliant | Unknown |
| Series | GCS (150W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power GCS150PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
