
Single-output AC/DC power supply delivering 48V at 2.3A, with a maximum output power of 157W. Features 4kV isolation voltage and 93% efficiency. Operates across an input voltage range of 85-264V AC and a wide temperature range of -40°C to 70°C. Chassis mountable with a 20-pin connector. CE and CB approved.
Sign in to ask questions about the XP Power GCS150PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power GCS150PS48 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 2.3A |
| Efficiency | 93% |
| Height | 1.42inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Output Power | 157W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 110W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | GCS |
| Voltage - Output 1 | 48V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power GCS150PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
