The XP Power GCS150PS48-RTF is an AC/DC power supply with a maximum operating temperature of 50°C. It has 20 terminals and operates within a voltage range of 85-264V. The power supply has a load regulation of 0.5% maximum. It is designed for general use and has a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |