
250W AC/DC converter with a 12V nominal output voltage and 18.8A maximum output current. Features 93% efficiency, 4kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates across an extended temperature range of -40°C to 70°C. This board mount DC/DC converter is designed for chassis mounting and meets CE and CB approvals.
XP Power GCS250PS12 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 18.8A |
| Efficiency | 93% |
| Height | 1.42inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 232W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 250W |
| Reach SVHC Compliant | Unknown |
| Series | GCS |
| Voltage - Output 1 | 12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power GCS250PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.