
250W AC/DC converter, board mount, featuring a single 24V output delivering 10.4A and up to 257W maximum output power. Achieves 93% efficiency with 4kV isolation voltage, operating across a wide AC input range of 85V to 264V. Designed for chassis mounting, this converter functions within an extended temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power GCS250PS24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power GCS250PS24 technical specifications.
| Current - Output 1 | 10.4A |
| Efficiency | 93% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Power | 257W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250W |
| Reach SVHC Compliant | Unknown |
| Series | GCS (250W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power GCS250PS24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
