250W AC/DC converter with a nominal output voltage of 28V and a single output. Delivers up to 8.9A current with a maximum output power of 257W. Features 93% efficiency and 4kV isolation voltage, operating across an AC input range of 85V to 264V. Designed for chassis mounting, this board mount DC/DC converter operates within a temperature range of -40°C to 70°C.
XP Power GCS250PS28 technical specifications.
| Current - Output 1 | 8.9A |
| Efficiency | 93% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.4A |
| Max Output Power | 257W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Power | 250W |
| Reach SVHC Compliant | Unknown |
| Series | GCS (250W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for XP Power GCS250PS28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.