
250W AC/DC converter, board mount, featuring a single 48V output delivering 5.2A. Achieves 93% efficiency with 4kV isolation voltage. Operates across an 85-264V AC input range, with a maximum operating temperature of 70°C and a minimum of -40°C. Chassis mountable, this 250W output power supply offers a maximum output power of 257W.
Sign in to ask questions about the XP Power GCS250PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power GCS250PS48 technical specifications.
| Current - Output 1 | 5.2A |
| Efficiency | 93% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.7A |
| Max Output Power | 257W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 250W |
| Reach SVHC Compliant | Unknown |
| Series | GCS (250W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power GCS250PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.