The XP Power GCU500PS12-EF is a 19-terminal AC/DC power supply with a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-XXMA-X19 and is rated for use with input voltages between 85 and 264 volts. The power supply has a maximum load regulation of 0.5% and is suitable for use in a variety of applications.
XP Power GCU500PS12-EF technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X19 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power GCU500PS12-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.