
1.5kW AC/DC power supply featuring a single 48V output at 31.3A. This chassis or panel mount unit offers 92% efficiency and 3kV isolation voltage, operating from 90-264V AC input. Approvals include UL, TUV, and CB, with I²C features and RoHS compliance. Dimensions are 12.32 inches in length, 5 inches in width, and 2.5 inches in height, with an operating temperature range of -20°C to 60°C.
Sign in to ask questions about the XP Power HDS1500PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power HDS1500PS48 technical specifications.
| Approvals | UL, TUV, CB |
| Package/Case | 100 |
| Current - Output 1 | 31.3A |
| Efficiency | 92% |
| Features | I²C |
| Height | 2.5inch |
| Isolation Voltage | 3kV |
| Length | 12.32inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 31.3A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1.502kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDS1500 |
| Voltage - Output 1 | 48V |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power HDS1500PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
