
3000W AC/DC converter, board mount, featuring a 48V nominal output voltage and 62.5A maximum output current. Achieves 92% efficiency with a wide AC input range of 90V to 264V. Offers 3kV isolation voltage and operates between -20°C and 60°C. Includes I²C interface and is RoHS compliant.
Sign in to ask questions about the XP Power HDS3000PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power HDS3000PS48 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 62.5A |
| Efficiency | 92% |
| Features | I²C |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 62.5A |
| Max Output Power | 3kW |
| Max Power Dissipation | 3kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDS3000 (3000W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power HDS3000PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.