
Board mount DC/DC converter delivering 800W maximum output power with a nominal output voltage of 15V and a maximum output current of 53.4A. Features 90% efficiency, 3kV isolation voltage, and a wide AC input range from 90V to 264V. Operating temperature range spans -20°C to 70°C. Approvals include UL, TUV, and CB. Chassis or panel mountable with I²C interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power HDS800PS15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power HDS800PS15 technical specifications.
| Approvals | UL, TUV, CB |
| Package/Case | 100 |
| Current - Output 1 | 53.4A |
| Efficiency | 90% |
| Features | I²C |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 9.8inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 53.4A |
| Max Output Power | 800W |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 801W |
| Reach SVHC Compliant | Unknown |
| Series | HDS800 |
| Voltage - Output 1 | 15V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power HDS800PS15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
