
800W AC-DC regulated power supply module, delivering 24V at 33.5A. Features 92% efficiency, 3kV isolation voltage, and I²C interface. Operates from 90-264V AC input, with a temperature range of -20°C to 70°C. Chassis or panel mountable in a 9.8 x 5 x 1.61 inch package. UL, TUV, and CB approved.
XP Power HDS800PS24 technical specifications.
| Approvals | UL, TUV, CB |
| Package/Case | 100 |
| Current - Output 1 | 33.5A |
| Efficiency | 92% |
| Features | I²C |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 9.8inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 33.5A |
| Max Output Power | 800W |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 804W |
| Reach SVHC Compliant | Unknown |
| Series | HDS800 |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power HDS800PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
