
800W AC/DC power supply, single output, delivering 36V at 22.3A. Features 92% efficiency and 3kV isolation voltage. Operates from 90-264V AC input, with a wide temperature range of -20°C to 70°C. Chassis and panel mountable, with dimensions of 9.8" L x 5" W x 1.61" H. Approvals include UL, TUV, and CB.
XP Power HDS800PS36 technical specifications.
| Approvals | UL, TUV, CB |
| Package/Case | 100 |
| Current - Output 1 | 22.3A |
| Efficiency | 92% |
| Features | I²C |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 9.8inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 22.3A |
| Max Output Power | 800W |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Power | 803W |
| Reach SVHC Compliant | Unknown |
| Series | HDS800 |
| Voltage - Output 1 | 36V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power HDS800PS36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
