
800W AC/DC power supply, single output, delivering 48V at 16.7A. Features 92% efficiency, 3kV isolation voltage, and a wide input voltage range of 90-264V AC. Operates across a temperature range of -20°C to 70°C. Approvals include UL, TUV, and CB. Designed for chassis or panel mounting.
Sign in to ask questions about the XP Power HDS800PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power HDS800PS48 technical specifications.
| Approvals | UL, TUV, CB |
| Package/Case | 100 |
| Current - Output 1 | 16.7A |
| Efficiency | 92% |
| Features | I²C |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 9.8inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 16.7A |
| Max Output Power | 800W |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 802W |
| Reach SVHC Compliant | Unknown |
| Series | HDS800 |
| Voltage - Output 1 | 48V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power HDS800PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.