780W AC-DC regulated power supply module featuring a 48V nominal output voltage and 16.3A maximum output current. This board mount DC/DC converter operates with 85% efficiency across an 85-305V AC input range, offering 3kV isolation voltage. Designed for chassis or panel mounting, it boasts a wide operating temperature range of -40°C to 70°C and holds UL, TUV, and CB approvals. The module measures 9.99 inches in length, 4.2 inches in width, and 2.5 inches in height, with RoHS compliance.
XP Power HHP650PS48 technical specifications.
| Approvals | UL, TUV, CB |
| Current - Output 1 | 16.3A |
| Efficiency | 85% |
| Height | 2.5inch |
| Isolation Voltage | 3kV |
| Length | 9.99inch |
| Max Input Voltage (AC) | 305V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 305V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.5A |
| Max Output Power | 780W |
| Max Power Dissipation | 657W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 649W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HHP650 |
| Voltage - Output 1 | 48V |
| Width | 4.2inch |
| RoHS | Compliant |
No datasheet is available for this part.