
1.5kW AC/DC power supply with a single 24V output delivering up to 63A. This chassis or panel mount unit operates from 85-264V AC input, boasts 90% efficiency, and features 4kV isolation voltage. With a wide operating temperature range of -20°C to 70°C, it offers a maximum output power of 1.5kW. Dimensions are 1.7" height, 4" width, and 12.75" length.
Sign in to ask questions about the XP Power HPU1K5PS24-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power HPU1K5PS24-M technical specifications.
| Current - Output 1 | 63A |
| Efficiency | 90% |
| Height | 1.7inch |
| Isolation Voltage | 4kV |
| Length | 12.75inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1.517kW |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HPU1K5 |
| Voltage - Output 1 | 24V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power HPU1K5PS24-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
