
1.5kW AC/DC power supply featuring a single 48V output delivering up to 31A. This chassis or panel mount unit operates from 85-264V AC input, boasts 90% efficiency, and provides 4kV isolation voltage. It is RoHS compliant and designed for operation between -20°C and 70°C.
Sign in to ask questions about the XP Power HPU1K5PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power HPU1K5PS48 technical specifications.
| Current - Output 1 | 31A |
| Current - Output 2 | 1A |
| Efficiency | 90% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 31A |
| Output Power | 1.493kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HPU1K5 (1500W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power HPU1K5PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
