Sign in to ask questions about the XP Power HUL200-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power HUL200-18 technical specifications.
| Height | 38.1mm |
| Length | 173mm |
| Number of Outputs | 1 |
| Output Current | 4.1A |
| Output Voltage | 48V |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power HUL200-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.