
1W DC/DC converter module featuring a hybrid, DIP package for PCB mounting. Delivers dual outputs of 5V and -5V, each with 100mA maximum current. Operates within a 2.97V to 3.63V DC input range, offering 1kV isolation voltage. Achieves 66% efficiency and a maximum output power of 1W, with an operating temperature range of -40°C to 85°C.
XP Power IA0305D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 20.32mm |
| Efficiency | 66% |
| Height | 6.35mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA0305D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.