
1W DC/DC converter with dual outputs, providing 5V and -5V at 100mA each. Features a SIP package for PCB mounting, 1kV isolation voltage, and an efficiency of 66%. Operates within a wide temperature range of -40°C to 85°C, with input voltage spanning 2.97V to 3.63V. This hybrid power module offers a compact design with dimensions of 19.3mm depth, 0.4 inches height, and 0.76 inches length.
XP Power IA0305S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.3mm |
| Efficiency | 66% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA0305S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
