
1W DC/DC converter module featuring a SIP package for through-hole PCB mounting. Delivers dual outputs of 3.3V and -3.3V, each with a maximum output current of 151mA. Operates with a 4.5V to 5.5V DC input voltage and provides 1kV isolation. Achieves 65% efficiency and a maximum output power of 1W, with an operating temperature range of -40°C to 85°C.
XP Power IA0503S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 151mA |
| Current - Output 2 | 151mA |
| Depth | 19.3mm |
| Efficiency | 65% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 151mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Current | 151mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA0503S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.