
1W DC/DC converter module featuring a SIP package for through-hole PCB mounting. Delivers dual outputs of 9V and -9V, each with a maximum current of 55mA. Operates from a 4.5V to 5.5V DC input, providing 1kV isolation voltage. Achieves 78% efficiency with a compact footprint measuring 19.3mm x 19.3mm x 10.16mm (0.76in x 0.76in x 0.4in). Suitable for operation across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IA0509S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 19.3mm |
| Efficiency | 78% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA0509S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
