
1W DC/DC converter module featuring dual ±15V outputs, each rated for 33mA. This hybrid, board-mount power supply operates from a 4.5V to 5.5V DC input, delivering 1W total output power with 80% efficiency. The SIP package offers 1kV isolation voltage and is designed for through-hole PCB mounting. Operating temperature range spans -40°C to 85°C.
Sign in to ask questions about the XP Power IA0515S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IA0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 19.3mm |
| Efficiency | 80% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA0515S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
