1W DC/DC converter module with dual 3.3V and -3.3V outputs, each rated for 151mA. Features 1kV isolation voltage and a hybrid DIP package for through-hole PCB mounting. Operates within a 10.8V to 13.2V DC input range, delivering 1W maximum output power with 66% efficiency. Designed for operation between -40°C and 85°C, this RoHS compliant component offers a compact footprint with dimensions of 0.8 x 0.4 x 0.25 inches.
XP Power IA1203D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 151mA |
| Current - Output 2 | 151mA |
| Depth | 20.32mm |
| Efficiency | 66% |
| Height | 0.25inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 151mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Current | 151mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA1203D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.