
1W DC/DC converter module featuring a SIP package for PCB mounting. Delivers dual outputs of +5V and -5V, each with 100mA maximum current. Operates with an input voltage range of 10.8V to 13.2V DC, achieving 75% efficiency. Provides 1kV isolation voltage and operates across a temperature range of -40°C to 85°C.
XP Power IA1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.3mm |
| Efficiency | 75% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
