
The XP Power IA1209D is a dual 9V DC/DC converter with an efficiency of 76% and an isolation voltage of 1kV. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 55mA. The converter is packaged in a DIP case and is available in rail or tube packaging. It is RoHS compliant and suitable for board mount applications.
XP Power IA1209D technical specifications.
| Package/Case | DIP |
| Efficiency | 76% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IA (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| RoHS | Compliant |
No datasheet is available for this part.