
1W DC/DC converter module featuring a SIP package for PCB mounting. Delivers dual 9V and -9V outputs, each with a 55mA maximum current. Operates from a 10.8V to 13.2V DC input, providing 1kV isolation. Achieves 76% efficiency and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the XP Power IA1209S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IA1209S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 19.3mm |
| Efficiency | 76% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA1209S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
