
1W DC/DC Converter Module, SIP package, featuring dual outputs of +12V and -12V, each with 42mA current capability. Operates from a 10.8V to 13.2V DC input, delivering 1W total output power. Boasts 1kV isolation voltage and an efficiency of 78%. Designed for PCB mounting with a compact SIP form factor, measuring 19.3mm depth, 10.16mm height, and 6.09mm width. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IA1212S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IA1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.3mm |
| Efficiency | 78% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA1212S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
