
1W DC/DC converter module featuring dual 5V and -5V outputs, each rated for 100mA. This hybrid SIP package offers 1kV isolation and operates within a 21.6V to 26.4V DC input range, achieving 74% efficiency. Designed for through-hole PCB mounting, it boasts a compact SIP package with dimensions of 0.76" L x 0.24" W x 0.4" H and a temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IA2405S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IA2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.3mm |
| Efficiency | 74% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA2405S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.