
Isolated board mount DC/DC converter featuring a SIP package for through-hole PCB mounting. Delivers dual outputs of 9V and -9V, each with a maximum output current of 55mA, for a total output power of 1W. Operates with an input voltage range of 21.6V to 26.4V DC, offering 1kV isolation voltage and 76% efficiency. Compact dimensions include a 0.76-inch length, 0.24-inch width, and 0.4-inch height, with a depth of 19.3mm. Suitable for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the XP Power IA2409S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IA2409S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 19.3mm |
| Efficiency | 76% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Current | 55mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA2409S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
