
Isolated board mount DC/DC converter featuring a SIP package for through-hole PCB mounting. Delivers dual outputs of 24V and -24V, each with 21mA maximum output current, supporting up to 1W total output power. Operates with an input voltage range of 21.6V to 26.4V DC, offering 1kV isolation voltage and 78% efficiency. Compact dimensions include a 0.76-inch length, 0.24-inch width, and 0.4-inch height, with a 0.76-inch depth. Suitable for operation across a wide temperature range from -40°C to 85°C.
XP Power IA2424S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 21mA |
| Current - Output 2 | 21mA |
| Depth | 19.3mm |
| Efficiency | 78% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -24V |
| Number of Outputs | 2 |
| Output Current | 21mA |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA2424S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
