
Isolated Board Mount DC/DC Converter, SIP package, through-hole mounting for PCB. Features dual outputs with 9V and -9V nominal voltages, each delivering 55mA at 1W maximum output power. Operates with a wide input voltage range of 43.2V to 52.8V DC, offering 1kV isolation. Achieves 72% efficiency and functions across an operating temperature range of -40°C to 85°C. Dimensions: 19.3mm depth, 0.4 inch height, 0.76 inch length, and 0.24 inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IA4809S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 19.3mm |
| Efficiency | 72% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Current | 55mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA4809S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.