The IA4812S is a dual 12V DC/DC converter with a maximum output power of 1W and a current of 42mA per output. It features a high efficiency of 74% and a high isolation voltage of 1kV. The converter is packaged in a SIP format with dimensions of 6.09mm in width, 10.16mm in height, and 19.3mm in depth. It is compliant with RoHS regulations and suitable for board mount applications.
Sign in to ask questions about the XP Power IA4812S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IA4812S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.3mm |
| Efficiency | 74% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA4812S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
