The XP Power IB0503S is an industrial DC/DC converter with a single output. It operates within a temperature range of -40 to 85 degrees Celsius. The converter is available in a SIP package with a width of 6.09mm and a length of 19.3mm. It has a single function and a single output, making it suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
XP Power IB0503S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 6.09 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.