This industrial DC/DC converter features a single output and operates over a temperature range of -40 to 85°C. It has a 5-pin SIP package and is designed for board mount applications. The converter accepts an input voltage range of 21.6 to 26.4V.
Checking distributor stock and pricing after the page loads.
XP Power IB2405S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 6.09 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.