
Isolated board mount DC/DC converter, slim profile, fixed output. Features 1W maximum output power, 12V nominal output voltage, and 83mA maximum output current. Operates with a 4.5V to 5.5V input voltage range and provides 1.5kV isolation voltage. DIP package with through-hole mounting for PCB integration, offering 77% efficiency and a wide operating temperature range of -40°C to 85°C.
XP Power IC0512DA technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Depth | 19.5mm |
| Efficiency | 77% |
| Height | 4.5mm |
| Isolation Voltage | 1.5kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 83mA |
| Output Power | 996mW |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IC |
| Voltage - Output 1 | 12V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IC0512DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
